-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6527
|
Newark | Connector, Header50Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M80-5305042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$9.9200 / $16.7800 | Buy Now |
DISTI #
69K7302
|
Newark | Wire-Board Connector, Male 50Pos, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole, Product Range:-, Connector Shroud:Shrouded Rohs Compliant: Yes |Harwin M80-5305042 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8900 / $21.8000 | Buy Now |
DISTI #
952-1023-5-ND
|
DigiKey | CONN HEADER R/A 50POS 2MM Min Qty: 1 Lead time: 13 Weeks Container: Tube |
32 In Stock |
|
$13.4011 / $20.5400 | Buy Now |
DISTI #
855-M80-5305042
|
Mouser Electronics | Power to the Board 25+25 POS R/A MALE 3mm TAIL W/JS TIN RoHS: Compliant | 0 |
|
$13.2600 / $20.3300 | Order Now |
|
Quest Components | 6 |
|
$21.2160 | Buy Now | |
DISTI #
M80-5305042
|
Avnet Abacus | Datamate J-Tek DIL Male Horizontal 3mm PC Tail Connector, selective gold + tin, with jackscrews, 25+25 contacts (Alt: M80-5305042) RoHS: Compliant Min Qty: 36 Package Multiple: 4 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5305042
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5305042
Harwin
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.219 inch | |
Body Depth | 0.315 inch | |
Body Length | 2.362 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 29u inch | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |