M80-5201422
Description: Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,

Overview of M80-5201422 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M80-5201422 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 56K2457
Newark Header Connector, pcb Mount, recept,14 Contacts, pin,0.079 Pitch, pc Tail Terminal, guide Slot Rohs Compliant: No |Harwin M80-5201422 RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $6.8900
  • 100 $6.7200
  • 250 $6.0200
  • 500 $5.6800
  • 1,000 $4.9800
  • 2,500 $4.7400
$4.7400 / $6.8900 Buy Now
DISTI # M80-5201422-ND
DigiKey CONN HEADER VERT 14POS 2MM Min Qty: 1001 Lead time: 15 Weeks Container: Tube Temporarily Out of Stock
  • 1,001 $4.9207
$4.9207 Buy Now
DISTI # 855-M80-5201422
Mouser Electronics Headers & Wire Housings 7+7 POS VERT MALE 3mm TAIL WOJS TIN/LD RoHS: Not Compliant 0
  • 1,001 $4.8700
$4.8700 Order Now

CAD Models for M80-5201422 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M80-5201422 by Harwin

M80-5201422
Harwin
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Additional Feature
PANEL MOUNTABLE, POLARIZED, SHROUDED
Body Breadth
0.238 inch
Body Depth
0.22 inch
Body Length
0.945 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.128 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. M80-5201422
    Harwin
    Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
    VS

Alternate Parts for M80-5201422

This table gives cross-reference parts and alternative options found for M80-5201422. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5201422, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M80-5201442 Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Harwin M80-5201422 vs M80-5201442
Part Number Description Manufacturer Compare
M80-8560706 Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug Harwin M80-5201422 vs M80-8560706
M80-8560722 Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug Harwin M80-5201422 vs M80-8560722
M80-5321405 Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Harwin M80-5201422 vs M80-5321405
221C14F22 Board Connector, 14 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Receptacle NICOMATIC M80-5201422 vs 221C14F22
M80-5521405 Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Harwin M80-5201422 vs M80-5521405
M80-7911405 Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Harwin M80-5201422 vs M80-7911405
M80-8560705 Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug Harwin M80-5201422 vs M80-8560705
M80-7891405 Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Harwin M80-5201422 vs M80-7891405

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-5201422 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-5201422 by Harwin

Select Manufacturer
Which Manufacturer of M80-5201422 would you like to use for your alert(s)?
  • Please alert me when M80-5201422 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-5201422 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-5201422 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-5201422 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-5201422.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-5201422 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: