-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37J1411
|
Newark | Header Connector, pcb Mount, recept,26 Contacts, pin,0.079 Pitch, pc Tail Terminal, m2X0.4 Rohs Compliant: No |Harwin M80-5102622 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0300 / $15.3900 | Buy Now |
DISTI #
952-2409-5-ND
|
DigiKey | CONN HEADER VERT 26POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Tube |
54 In Stock |
|
$9.9026 / $16.0000 | Buy Now |
DISTI #
855-M80-5102622
|
Mouser Electronics | Power to the Board 13+13 POS VERT MALE 3mm TAIL W/JS TIN/LD RoHS: Not Compliant | 0 |
|
$10.4300 / $15.9900 | Order Now |
DISTI #
M80-5102622
|
Avnet Abacus | Datamate J-Tek DIL Male Vertical 3mm PC Tail Connector, selective gold + tin/lead, with jackscrews + board mount, 13+13 contacts (Alt: M80-5102622) RoHS: Not Compliant Min Qty: 42 Package Multiple: 7 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5102622
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5102622
Harwin
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.238 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.417 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |