-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7298
|
Newark | Wire-To-Board Connector, Dual In Line, Datamate J-Tek M80-5 Series, Through Hole, Header, 20, 2 Mm Rohs Compliant: Yes |Harwin M80-5002042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1629 |
|
$6.0900 / $10.7400 | Buy Now |
DISTI #
952-1003-5-ND
|
DigiKey | CONN HEADER VERT 20POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
181 In Stock |
|
$7.5749 / $12.5300 | Buy Now |
DISTI #
855-M80-5002042
|
Mouser Electronics | Headers & Wire Housings 10+10 POS VERT MALE 3mm TAIL W/JS TIN RoHS: Compliant | 614 |
|
$7.5700 / $12.5200 | Buy Now |
|
Quest Components | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 1 |
|
$14.4600 | Buy Now |
DISTI #
M80-5002042
|
TTI | Headers & Wire Housings 10+10 POS VERT MALE 3mm TAIL W/JS TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Tube | Americas - 0 |
|
$9.4000 / $10.5500 | Buy Now |
DISTI #
M80-5002005
|
TTI | Headers & Wire Housings JTEK VT HDR W/JS 2X10 AU/SN RoHS: Compliant pbFree: Pb-Free Min Qty: 1008 Package Multiple: 8 Container: Tube | Americas - 0 |
|
$10.5000 | Buy Now |
DISTI #
M80-5002042
|
TME | Socket, PCB-cable/PCB, male, Datamate J-Tek, 2mm, PIN: 20, THT, 800V Min Qty: 1 | 2 |
|
$7.3100 / $12.2200 | Buy Now |
|
Powell Electronics | Datamate J-Tek DIL Male Vertical 3mm Thr Min Qty: 1 | 10 |
|
$7.3500 / $10.7600 | Buy Now |
DISTI #
M80-5002042
|
Avnet Abacus | Datamate J-Tek DIL Male Vertical 3mm PC Tail Connector, selective gold + tin, with jackscrews, 10+10 contacts (Alt: M80-5002042) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 12 Weeks, 0 Days | Abacus - 24 |
|
Buy Now | |
|
New Advantage Corporation | Conn Datamate M 20 POS 2mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 8 | 16 |
|
$10.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5002042
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5002042
Harwin
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | PANEL MOUNTABLE, POLARIZED, SHROUDED | |
Body Breadth | 0.238 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M80-5002042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5002042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-828190-0 | 20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | M80-5002042 vs 2-828190-0 |