-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Crimp/Solder Terminal, M2x0.4, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M80-5000000MB-03-339-00-000 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X7679
|
Newark | 3 Pos. Male Sil 20Awg Cable Conn. Kit, Reverse Fix Rohs Compliant: Yes |Harwin M80-5000000MB-03-339-... more RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2500 / $32.4700 | Buy Now |
DISTI #
M80-5000000MB-03-339-00-000-ND
|
DigiKey | DATAMATE MIX-TEK MALE CRIMP CONN Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3646 | Buy Now |
DISTI #
855-M805000000MB3339
|
Mouser Electronics | Power to the Board 3 Pos Male SIL 20AWG Cbl Conn Kit, Rever RoHS: Compliant | 0 |
|
$25.3600 | Order Now |
DISTI #
M80-5000000MB-03-339
|
TTI | Power to the Board MIX-TEK PLG pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$25.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5000000MB-03-339-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5000000MB-03-339-00-000
Harwin
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Crimp/Solder Terminal, M2x0.4, Black Insulator, Receptacle
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | RATED CURRENT(POWER):5A | |
Body Breadth | 0.222 inch | |
Body Depth | 0.309 inch | |
Body Length | 0.866 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |