-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), Female, Right Angle, Crimp Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76X0057
|
Newark | 2 Pos. Male Sil Horizontal Throughboard Conn. Jackscrews Rohs Compliant: Yes |Harwin M80-5000000M5-02-PM3-00-000 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6500 / $39.4000 | Buy Now |
DISTI #
56AC6211
|
Newark | Connector, Header, 2Pos, 1Row, 4Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Datamate Mix-Tek M80 Series Rohs Compliant: Yes |Harwin M80-5000000M5-02-PM3-00-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0400 / $29.9400 | Buy Now |
DISTI #
952-2908-ND
|
DigiKey | CONN HEADER R/A 2POS 4MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
178 In Stock |
|
$33.7406 / $43.0500 | Buy Now |
DISTI #
855-M805000000M502PM
|
Mouser Electronics | Power to the Board MIX-TEK M H HIGH PWR W/BM JS RoHS: Compliant | 67 |
|
$33.7400 / $43.0200 | Buy Now |
DISTI #
M80-5000000M5-02-PM3
|
TTI | Power to the Board MIX-TEK PLG pbFree: Pb-Free Min Qty: 14 Package Multiple: 14 Container: Tube | Americas - 0 |
|
$33.7400 / $37.8400 | Buy Now |
DISTI #
M80-5000000M5-02-PM3-00-000
|
Avnet Abacus | HRWM80-5000000M5-02-PM3-00-000 (Alt: M80-5000000M5-02-PM3-00-000) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 12 Weeks, 0 Days | Abacus - 70 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5000000M5-02-PM3-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5000000M5-02-PM3-00-000
Harwin
Board Connector, 2 Contact(s), Female, Right Angle, Crimp Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | RATED CURRENT(POWER):40A | |
Body Breadth | 0.238 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0C2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 6 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M80-5000000M5-02-PM3-00-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5000000M5-02-PM3-00-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127721-022LF | Board Connector, 2 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | M80-5000000M5-02-PM3-00-000 vs 10127721-022LF |
10127721-023LF | Board Connector, 2 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | M80-5000000M5-02-PM3-00-000 vs 10127721-023LF |
10127820-0221GPLF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | M80-5000000M5-02-PM3-00-000 vs 10127820-0221GPLF |
10127721-021GRLF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (100u" Tin) plating, GW Compatible LCP, Black Color,Tape and Reel with cap. | Amphenol Communications Solutions | M80-5000000M5-02-PM3-00-000 vs 10127721-021GRLF |
10127820-0222LPLF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | M80-5000000M5-02-PM3-00-000 vs 10127820-0222LPLF |
10127721-023GLF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (15u" Gold) plating, GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | M80-5000000M5-02-PM3-00-000 vs 10127721-023GLF |
10127721-021LF | Board Connector, 2 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | M80-5000000M5-02-PM3-00-000 vs 10127721-021LF |
10127721-024LF | Board Connector, 2 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | M80-5000000M5-02-PM3-00-000 vs 10127721-024LF |
10127721-023GLF | Board Connector, 2 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | M80-5000000M5-02-PM3-00-000 vs 10127721-023GLF |
151679-1 | COMBINATION LINE CONNECTOR | TE Connectivity | M80-5000000M5-02-PM3-00-000 vs 151679-1 |