-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, M2, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R9576
|
Newark | 6 Pos. Male Sil Vertical Throughboard Conn. Jackscrews Rohs Compliant: Yes |Harwin M80-5000000M3-06-331-00-000 RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.2600 / $59.0500 | Buy Now |
DISTI #
952-M80-5000000M3-06-331-00-000-ND
|
DigiKey | 6 POS. MALE SIL VERTICAL THROUGH Min Qty: 14 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.7264 | Buy Now |
DISTI #
855-M805M30633100000
|
Mouser Electronics | Power to the Board MIX-TEK PLG 6XPOWER JACKSCREW RoHS: Compliant | 5 |
|
$41.4700 / $51.4500 | Buy Now |
DISTI #
M80-5000000M3-06-331
|
TTI | Power to the Board MIX-TEK PLG 6XPOWER JACKSCREW pbFree: Pb-Free Min Qty: 7 Package Multiple: 7 Container: Tube | Americas - 0 |
|
Buy Now | |
|
Powell Electronics | OFF-THE-SHELF - Datamate Mix-Tek Male Ve Min Qty: 1 | 4 |
|
$51.4200 / $77.8600 | Buy Now |
DISTI #
M80-5000000M3-06-331-00-000
|
Avnet Abacus | OFF-THE-SHELF - Datamate Mix-Tek Male Vertical PC Tail Connector, Jackscrews + 5mm board mount, no signal contacts, 6 x 3.5mm PC Tail Power contacts (Alt: M80-5000000M3-06-331-00-000) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 14 Weeks, 0 Days | Abacus - 980 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5000000M3-06-331-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5000000M3-06-331-00-000
Harwin
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, M2, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.238 inch | |
Body Length | 1.339 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 6 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | M2 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |