M80-5000000M2-05-331-00-000
Harwin
Description: Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, M2, Black Insulator, Receptacle,

Overview of M80-5000000M2-05-331-00-000 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M80-5000000M2-05-331-00-000 by Harwin

Part # Manufacturer Description Stock Price Buy
Newark 5 Pos. Male Sil Vertical Throughboard Conn. Jackscrews Rohs Compliant: Yes |Harwin M80-5000000M2-05-331-00-000 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $52.3600
  • 25 $49.9700
  • 50 $48.6400
  • 100 $47.0500
  • 250 $45.4500
$45.4500 / $52.3600 Buy Now
DISTI # 952-M80-5000000M2-05-331-00-000-ND
DigiKey 5 POS. MALE SIL VERTICAL THROUGH Min Qty: 120 Lead time: 70 Weeks Container: Bulk Temporarily Out of Stock
  • 120 $36.7773
$36.7773 Buy Now
DISTI # 855-M805M20533100000
Mouser Electronics Power to the Board MIX-TEK PLG 5POWER RoHS: Compliant 0
  • 1 $45.6200
  • 8 $41.8700
  • 24 $40.2600
  • 56 $38.9200
  • 104 $36.7700
$36.7700 / $45.6200 Order Now
DISTI # M80-5000000M2-05-331
TTI Power to the Board MIX-TEK PLG 5POWER pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube Americas - 37
In Stock
  • 1 $50.7600
$50.7600 Buy Now
DISTI # M80-5000000M2-05-331-00-000
Avnet Abacus 5 Pos. Male SIL Vertical Throughboard Conn. Jackscrews (Alt: M80-5000000M2-05-331-00-000) RoHS: Compliant Min Qty: 120 Package Multiple: 8 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M80-5000000M2-05-331-00-000 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M80-5000000M2-05-331-00-000 by Harwin

M80-5000000M2-05-331-00-000
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Additional Feature
ROHS COMPLIANT
Board Mounting Option
HOLE .086-.098
Body Breadth
0.238 inch
Body Depth
0.22 inch
Body Length
1.181 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Arrangement
S0P5
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
BERYLLIUM COPPER
Contact Resistance
6 mΩ
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.8928 N
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
M2
Mounting Option 2
JACKSCREW
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Terminal Length
0.138 inch
Terminal Pitch
4 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. M80-5000000M2-05-331-00-000
    Harwin
    Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, M2, Black Insulator, Receptacle,
    VS

Related Parts for M80-5000000M2-05-331-00-000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-5000000M2-05-331-00-000 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-5000000M2-05-331-00-0... by Harwin

  • Please alert me when M80-5000000M2-05-331-00-0... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-5000000M2-05-331-00-0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-5000000M2-05-331-00-0... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-5000000M2-05-331-00-0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-5000000M2-05-331-00-0....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-5000000M2-05-331-00-000 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: