-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, M2, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T6864
|
Newark | Connector, Plug, 4Pos, 1Row, 4Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Solder, Product Range:Datamate Mix-Tek M80 Series, Connector Shroud:- Rohs Compliant: Yes |Harwin M80-5000000M2-04-331-00-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$16.7500 / $23.8000 | Buy Now |
DISTI #
952-1652-ND
|
DigiKey | CONN HEADER VERT 4POS 4MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
556 In Stock |
|
$25.3622 / $32.3600 | Buy Now |
DISTI #
855-M80500000M204331
|
Mouser Electronics | Power to the Board 4P 3.5MM MALE VERT PC TAIL GOLD RoHS: Compliant | 244 |
|
$25.1000 / $31.1800 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
M80-5000000M2-04-331
|
TTI | Power to the Board MIX-TEK PLG 4POWER pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 30 In Stock |
|
$24.9600 / $28.4500 | Buy Now |
DISTI #
M80-5000000M2-04-331-00-000
|
Avnet Abacus | OFF-THE-SHELF - Datamate Mix-Tek Male Vertical PC Tail Connector, Jackscrews + 3.5mm board mount, no signal contacts, 4 x 3.5mm PC Tail Power contacts (Alt: M80-5000000M2-04-331-00-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1895192
|
element14 Asia-Pacific | HEADER, J/S, 0 SIGNAL, 4 POWER RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$28.3890 / $31.3403 | Buy Now |
DISTI #
1895192
|
Farnell | HEADER, J/S, 0 SIGNAL, 4 POWER RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 26 |
|
$25.2046 / $32.1542 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5000000M2-04-331-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5000000M2-04-331-00-000
Harwin
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, M2, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | RATED CURRENT(POWER):20A | |
Body Breadth | 0.217 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.157 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |