-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, M2, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M80-5000000M1-04-333-00-000-ND
|
DigiKey | CONN HEADER R/A 4POS 4MM Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.7070 | Buy Now |
DISTI #
855-0000M10433300000
|
Mouser Electronics | Power to the Board 4 Pos. Male SIL Horizontal Throughboard Conn. Jackscrews RoHS: Compliant | 0 |
|
$47.1500 / $58.5100 | Order Now |
DISTI #
M80-5000000M1-04-333-00-000
|
Avnet Abacus | Datamate Mix-Tek Male Horizontal PC Tail Connector, Jackscrews, no signal contacts, 4 x 3.5mm PC Tail Power contacts (Alt: M80-5000000M1-04-333-00-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5000000M1-04-333-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5000000M1-04-333-00-000
Harwin
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, M2, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | RATED CURRENT(POWER): 20A | |
Body Breadth | 0.238 inch | |
Body Depth | 0.299 inch | |
Body Length | 1.024 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |