-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76X0047
|
Newark | 2 Pos. Male Sil Vertical Throughboard Conn. Jackscrews Rohs Compliant: Yes |Harwin M80-5000000M1-02-PM1-00-000 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7900 / $20.6300 | Buy Now |
DISTI #
952-2900-ND
|
DigiKey | CONN HEADER VERT 2POS 4MM Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.9246 / $19.3700 | Buy Now |
DISTI #
855-M805000000M102PM
|
Mouser Electronics | Power to the Board MIX-TEK M V HIGH PWR W/JS RoHS: Compliant | 0 |
|
$13.5200 / $19.3700 | Order Now |
DISTI #
M80-5000000M1-02-PM1
|
TTI | Power to the Board MIX-TEK PLG 2POWER pbFree: Pb-Free Min Qty: 28 Package Multiple: 14 Container: Each | Americas - 0 |
|
$13.9200 / $16.9600 | Buy Now |
DISTI #
M80-50M1-02-PM1-00
|
TME | Socket, PCB to PCB, male, Datamate Mix-Tek, 4mm, PIN: 2, THT, 40A Min Qty: 14 | 0 |
|
$10.6600 / $14.0500 | RFQ |
DISTI #
M80-5000000M1-02-PM1-00-000
|
Avnet Abacus | OFF-THE-SHELF - Datamate Mix-Tek Male Vertical PC Tail Connector, Jackscrews, no signal contacts, 2 x 3.5mm PC Tail High Power contacts (Alt: M80-5000000M1-02-PM1-00-000) RoHS: Compliant Min Qty: 28 Package Multiple: 14 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5000000M1-02-PM1-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5000000M1-02-PM1-00-000
Harwin
Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |