-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, M2, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7686
|
Newark | Wire-To-Board Connector, Datamate Mix-Tek M80 Series, Through Hole, Plug, 2, 4 Mm Rohs Compliant: Yes |Harwin M80-5000000M1-02-331-00-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$8.3500 / $14.1300 | Buy Now |
DISTI #
88M9699
|
Newark | Wire-Board Connector, Male, 2 Position, 4Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Datamate Mix-Tek M80 Series Rohs Compliant: Yes |Harwin M80-5000000M1-02-331-00-000 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6800 / $17.9200 | Buy Now |
DISTI #
952-1243-ND
|
DigiKey | CONN HEADER VERT 2POS 4MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
744 In Stock |
|
$13.0289 / $19.9700 | Buy Now |
DISTI #
855-M805000000M12331
|
Mouser Electronics | Power to the Board MALE THRU HOLE 2 POWER+0 SIGNAL RoHS: Compliant | 1978 |
|
$14.0200 / $19.1200 | Buy Now |
DISTI #
M80-5000000M1-02-331
|
TTI | Power to the Board MIX-TEK PLG pbFree: Pb-Free Min Qty: 14 Package Multiple: 14 Container: Each |
Americas - 28 In Stock |
|
$14.0100 / $17.3800 | Buy Now |
DISTI #
M80-5000000M1-02-331-00-000
|
Avnet Abacus | OFF-THE-SHELF - Datamate Mix-Tek Male Vertical PC Tail Connector, Jackscrews, no signal contacts, 2 x 3.5mm PC Tail Power contacts (Alt: M80-5000000M1-02-331-00-000) RoHS: Compliant Min Qty: 28 Package Multiple: 14 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5000000M1-02-331-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5000000M1-02-331-00-000
Harwin
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, M2, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | RATED CURRENT(POWER):20A | |
Body Breadth | 0.217 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.079 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |