There are no models available for this part yet.
Overview of M80-4T13442FC by Harwin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for M80-4T13442FC by Harwin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
855-M80-4T13442FC
|
Mouser Electronics | Power to the Board 17+17 WAY F V 3MMPCT 101LOK RoHS: Compliant | 0 |
|
$14.7600 / $20.5300 | Order Now |
CAD Models for M80-4T13442FC by Harwin
Part Data Attributes for M80-4T13442FC by Harwin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARWIN PLC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.219 inch
|
Body Depth
|
0.205 inch
|
Body Length
|
1.732 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
25 mΩ
|
Contact Style
|
RND PIN-SKT
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
11u inch
|
Reference Standard
|
UL
|
Terminal Length
|
0.118 inch
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
34
|
Withdrawl Force-Min
|
.199882 N
|
Alternate Parts for M80-4T13442FC
This table gives cross-reference parts and alternative options found for M80-4T13442FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-4T13442FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-4T13401FC | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Harwin | M80-4T13442FC vs M80-4T13401FC |
M80-4T13405FC | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Harwin | M80-4T13442FC vs M80-4T13405FC |
M80-4T13401FC-00-000-00-000 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Plug | Harwin | M80-4T13442FC vs M80-4T13401FC-00-000-00-000 |
M80-4T13405FC-00-000-00-000 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Plug | Harwin | M80-4T13442FC vs M80-4T13405FC-00-000-00-000 |