Part Details for M80-4T11801F1-01-321-02-302 by Harwin
Overview of M80-4T11801F1-01-321-02-302 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M80-4T11801F1-01-321-02-302
M80-4T11801F1-01-321-02-302 CAD Models
M80-4T11801F1-01-321-02-302 Part Data Attributes
|
M80-4T11801F1-01-321-02-302
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4T11801F1-01-321-02-302
Harwin
Board Connector, 21 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.219 inch | |
Body Depth | 0.205 inch | |
Body Length | 1.575 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S18C2P1 | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 12u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for M80-4T11801F1-01-321-02-302
This table gives cross-reference parts and alternative options found for M80-4T11801F1-01-321-02-302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-4T11801F1-01-321-02-302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-4T11801F2-02-302-01-321 | Board Connector, 21 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | M80-4T11801F1-01-321-02-302 vs M80-4T11801F2-02-302-01-321 |
M80-4T11801F3-02-321-01-302 | Board Connector, 21 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | M80-4T11801F1-01-321-02-302 vs M80-4T11801F3-02-321-01-302 |
M80-4T11801F1-03-321-00-301 | Board Connector, 21 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | M80-4T11801F1-01-321-02-302 vs M80-4T11801F1-03-321-00-301 |
M80-4T1184200-02-302-01-322 | Board Connector, 21 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | M80-4T11801F1-01-321-02-302 vs M80-4T1184200-02-302-01-322 |
M80-4T1184200-02-322-01-301 | Board Connector, 21 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | M80-4T11801F1-01-321-02-302 vs M80-4T1184200-02-322-01-301 |
M80-4T11801F1-00-301-03-322 | Board Connector, 21 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | M80-4T11801F1-01-321-02-302 vs M80-4T11801F1-00-301-03-322 |
M80-4T11805F3-02-302-01-321 | Board Connector, 21 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | M80-4T11801F1-01-321-02-302 vs M80-4T11805F3-02-302-01-321 |
M80-4T1180500-03-301-00-321 | Board Connector, 21 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | M80-4T11801F1-01-321-02-302 vs M80-4T1180500-03-301-00-321 |
M80-4T1180100-02-321-01-302 | Board Connector, 21 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | M80-4T11801F1-01-321-02-302 vs M80-4T1180100-02-321-01-302 |
M80-4T1180500-00-302-03-321 | Board Connector, 21 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | M80-4T11801F1-01-321-02-302 vs M80-4T1180500-00-302-03-321 |