-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7203
|
Newark | 3+3 Pos. Female Dil Vertical Throughboard Conn. 101Lok Rohs Compliant: Yes |Harwin M80-4T10605FD RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9700 / $24.1500 | Buy Now |
DISTI #
M80-4T10605FD-ND
|
DigiKey | CONN DATAMATE FEMALE Min Qty: 64 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.5723 | Buy Now |
DISTI #
855-M804T10605FD
|
Mouser Electronics | Power to the Board 3+3 Pos. Female DIL Vertical Throughboard Conn. 101Lok RoHS: Compliant | 0 |
|
$16.9600 / $18.5700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4T10605FD
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4T10605FD
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Board Mounting Option | HOLE .164-.189 | |
Body Breadth | 0.217 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 12u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |