-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, M2x0.4, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M80-4C11205F1-02-325-00-000 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M9685
|
Newark | Wire-Board Connector, Female 14 Position, 2Mm, Product Range:Datamate Mix-Tek M80 Series, No. Of C... more RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2200 / $22.7700 | Buy Now |
DISTI #
952-1252-ND
|
DigiKey | CONN RCPT 14POS CRIMP 24-28AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
61 In Stock |
|
$14.2988 / $22.5900 | Buy Now |
DISTI #
855-M804C11205F12325
|
Mouser Electronics | Power to the Board FEMALE CRIMP/SCREW 2 POWER+12 SIGNAL RoHS: Compliant | 137 |
|
$14.2900 / $22.3400 | Buy Now |
DISTI #
M80-4C11205F1-02-325
|
TTI | Power to the Board MIX-TEK REC pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.8100 / $17.0100 | Buy Now |
|
Powell Electronics | Datamate 2-Row Mix-Tek Female Crimp Conn Min Qty: 21 | 12 |
|
$19.6200 / $29.7100 | Buy Now |
DISTI #
M80-4C11205F1-02-325-00-000
|
Avnet Abacus | Datamate 2-Row Mix-Tek Female Crimp Connector, Hexagonal slotted jackscrews, 12 x Small bore signal ... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4C11205F1-02-325-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4C11205F1-02-325-00-000
Harwin
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, M2x0.4, Black Insulator, Plug
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.219 inch | |
Body Depth | 0.297 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 25 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 11u inch | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |