-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), Female, Straight, Crimp Terminal, M2x0.4, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AC9658
|
Newark | 4+4 Pos. Female 24-28Awg+10Awg Cable Conn. Kit, Jackscrews Rohs Compliant: Yes |Harwin M80-4C10405F1-04-PF5-00-000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1400 / $65.5900 | Buy Now |
DISTI #
855-M804C10405F104PF
|
Mouser Electronics | Power to the Board 4+4 Pos. Female 24-28AWG+10AWG Cable Conn. Kit, Jackscrews RoHS: Compliant | 0 |
|
$1.3100 / $2.5100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4C10405F1-04-PF5-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4C10405F1-04-PF5-00-000
Harwin
Board Connector, 8 Contact(s), Female, Straight, Crimp Terminal, M2x0.4, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.219 inch | |
Body Depth | 0.297 inch | |
Body Length | 1.181 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S4P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 25 mΩ | |
Contact Style | HYBRID | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 12u inch | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for M80-4C10405F1-04-PF5-00-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-4C10405F1-04-PF5-00-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-4D10405F1-02-325-02-325 | Board Connector, 8 Contact(s), Female, Straight, Crimp Terminal, M2x0.4, Black Insulator | Harwin | M80-4C10405F1-04-PF5-00-000 vs M80-4D10405F1-02-325-02-325 |