Part Details for M80-4C10242F1-01-325-01-325 by Harwin
Results Overview of M80-4C10242F1-01-325-01-325 by Harwin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M80-4C10242F1-01-325-01-325 Information
M80-4C10242F1-01-325-01-325 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M80-4C10242F1-01-325-01-325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC5235
|
Newark | 2+2 Pos. Female 24-28Awg+12Awg Cable Conn. Kit, Jackscrews Rohs Compliant: Yes |Harwin M80-4C10242F1... more RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0200 / $28.3100 | Buy Now |
DISTI #
M80-4C10242F1-01-325-01-325-ND
|
DigiKey | MIX-TEK FEM S/BORE CRIMP W/JS Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3774 | Buy Now |
DISTI #
855-M804C121F113251
|
Mouser Electronics | Power to the Board 2S+2P FEMALE CONN RoHS: Compliant | 166 |
|
$22.3700 / $31.5500 | Buy Now |
DISTI #
M80-4C10242F1-01-325-01-325
|
Avnet Abacus | M804C10242F10132501325 (Alt: M80-4C10242F1-01-325-01-325) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M80-4C10242F1-01-325-01-325
M80-4C10242F1-01-325-01-325 CAD Models
M80-4C10242F1-01-325-01-325 Part Data Attributes
|
M80-4C10242F1-01-325-01-325
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4C10242F1-01-325-01-325
Harwin
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, M2, Black Insulator, Plug
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.219 inch | |
Body Depth | 0.297 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S2P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 6 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | M2 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 12u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M80-4C10242F1-01-325-01-325
This table gives cross-reference parts and alternative options found for M80-4C10242F1-01-325-01-325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-4C10242F1-01-325-01-325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
416-83-204-41-011101 | PRECI-DIP SSA | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | M80-4C10242F1-01-325-01-325 vs 416-83-204-41-011101 |
M80-4S10442 | Harwin | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, M2x0.4, Black Insulator | M80-4C10242F1-01-325-01-325 vs M80-4S10442 |
L2X02S | AUK Contractors Co Ltd | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, 0.244 inch Pitch, Crimp Terminal, Plug | M80-4C10242F1-01-325-01-325 vs L2X02S |
TSDF-02-D-S | Samtec Inc | $2.2618 | Board Connector, 4 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator | M80-4C10242F1-01-325-01-325 vs TSDF-02-D-S |
2044-2X2GR | Oupiin | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | M80-4C10242F1-01-325-01-325 vs 2044-2X2GR |
204-4-004-0-HTH-LS0 | MPE-Garry GmbH | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | M80-4C10242F1-01-325-01-325 vs 204-4-004-0-HTH-LS0 |
416-87-204-41-018101 | PRECI-DIP SSA | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | M80-4C10242F1-01-325-01-325 vs 416-87-204-41-018101 |
BLSMD22-004U | MPE-Garry GmbH | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | M80-4C10242F1-01-325-01-325 vs BLSMD22-004U |
2044-2X2TR | Oupiin | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | M80-4C10242F1-01-325-01-325 vs 2044-2X2TR |
G4296-153400 | Wieson Technologies Co Ltd | Check for Price | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Plug | M80-4C10242F1-01-325-01-325 vs G4296-153400 |