-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), Female, Straight, Crimp Terminal, M2, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M80-4C10205F2-04-328-00-000 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
952-M80-4C10205F2-04-328-00-000-ND
|
DigiKey | 2+4 POS. FEMALE 24-28AWG+18AWG C Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4640 | Buy Now |
DISTI #
855-0205F20432800000
|
Mouser Electronics | Power to the Board MIX-TEK REC 2+4 RoHS: Compliant | 35 |
|
$33.9600 / $43.3200 | Buy Now |
DISTI #
M80-4C10205F2-04-328
|
TTI | Power to the Board MIX-TEK REC 2+4 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4C10205F2-04-328-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4C10205F2-04-328-00-000
Harwin
Board Connector, 6 Contact(s), Female, Straight, Crimp Terminal, M2, Black Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.219 inch | |
Body Depth | 0.297 inch | |
Body Length | 1.102 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S2P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1200VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | M2 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 12u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for M80-4C10205F2-04-328-00-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-4C10205F2-04-328-00-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5016P10H000 | Leoco USA Corp | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.197 inch Pitch, Solder Terminal, Receptacle | M80-4C10205F2-04-328-00-000 vs 5016P10H000 |
5016P10HP04 | Leoco USA Corp | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.197 inch Pitch, Solder Terminal, Receptacle | M80-4C10205F2-04-328-00-000 vs 5016P10HP04 |
MCO001-P06T | MMT Corp | Check for Price | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, White Insulator, Plug | M80-4C10205F2-04-328-00-000 vs MCO001-P06T |
367590144 | Molex | Check for Price | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking | M80-4C10205F2-04-328-00-000 vs 367590144 |
367570144 | Molex | Check for Price | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, | M80-4C10205F2-04-328-00-000 vs 367570144 |
9635P-06 | SPC Multicomp | Check for Price | Board Connector, 6 Contact(s), Female, 0.25 inch Pitch, Locking, White Insulator | M80-4C10205F2-04-328-00-000 vs 9635P-06 |