-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6191
|
Newark | Connector, Rcpt, 14Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:14Contacts, Gender:Receptacle, Product Range:Datamate J-Tek M80 Series, Contact Termination Type:Crimp, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Harwin M80-4811405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$11.5500 / $19.6500 | Buy Now |
DISTI #
18M2670
|
Newark | 7+7 Pos. Female Dil 24-28Awg Cable Rohs Compliant: Yes |Harwin M80-4811405 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1800 / $18.2700 | Buy Now |
DISTI #
M80-4811405-ND
|
DigiKey | CONN RCPT 14POS CRIMP 24-28AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
31 In Stock |
|
$13.3568 / $25.8500 | Buy Now |
DISTI #
855-M80-4811405
|
Mouser Electronics | Power to the Board 7+7 WAY FMALE CRMP S/BORE W/HEX JS RoHS: Compliant | 626 |
|
$13.8600 / $21.9200 | Buy Now |
DISTI #
M80-4811405
|
TTI | Power to the Board 7+7 WAY FMALE CRMP S/BORE W/HEX JS pbFree: Pb-Free Min Qty: 38 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$12.5200 / $16.0000 | Buy Now |
DISTI #
M80-4811405
|
Avnet Abacus | Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, with Hex Socket jackscrews, 7+7 contacts (Alt: M80-4811405) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4811405
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4811405
Harwin
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | COMPATABLE CONTACT: M80-0130005, PANEL MOUNTABLE | |
Body Breadth | 0.217 inch | |
Body Depth | 0.296 inch | |
Body Length | 0.945 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Diameter-Min | 0.043 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 11u inch | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for M80-4811405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-4811405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-4811442 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug, LEAD FREE | Harwin | M80-4811405 vs M80-4811442 |