-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6512
|
Newark | Connector, Rcpt, 10Pos, 2Row, Crimp Rohs Compliant: Yes |Harwin M80-4801042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$8.9000 / $12.3300 | Buy Now |
DISTI #
18M2644
|
Newark | 5+5 Pos. Female Dil 22Awg Cable Conn. Kit Jackscrews Rohs Compliant: Yes |Harwin M80-4801042 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0100 / $16.9400 | Buy Now |
DISTI #
952-3388-ND
|
DigiKey | CONN RCPT 10POS CRIMP 22AWG GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
118 In Stock |
|
$12.3011 / $18.8600 | Buy Now |
DISTI #
855-M80-4801042
|
Mouser Electronics | Power to the Board 5+5 WAY FEMALE CRMP L/BORE W/HEX JS RoHS: Compliant | 310 |
|
$14.3000 / $19.2400 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
DISTI #
M80-4801042
|
TTI | Power to the Board 5+5 WAY FEMALE CRMP L/BORE W/HEX JS pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$12.3000 / $18.8600 | Buy Now |
DISTI #
M80-4801042
|
TME | Connector: wire-wire/PCB, Datamate J-Tek, plug, female, straight Min Qty: 10 | 0 |
|
$7.8200 / $9.9100 | RFQ |
DISTI #
M80-4801042
|
Avnet Abacus | Datamate J-Tek DIL Female Large Bore Crimp Connector, gold clip + tin shell, with Hex Socket jackscrews, 5+5 contacts (Alt: M80-4801042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4801042
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4801042
Harwin
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.219 inch | |
Body Depth | 0.297 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 12u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |