-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W8997
|
Newark | 4+4 Pos. Female Dil 22Awg Cable Conn. Kit, Jackscrews Rohs Compliant: Yes |Harwin M80-4800842 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6500 / $12.9400 | Buy Now |
DISTI #
952-3387-ND
|
DigiKey | CONN RCPT 8POS CRIMP 22AWG GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
163 In Stock |
|
$7.3175 / $14.5500 | Buy Now |
DISTI #
855-M80-4800842
|
Mouser Electronics | Power to the Board 8P LG BORE FML ASSY W/ HEX SKT JACKSCREW RoHS: Compliant | 282 |
|
$7.1700 / $13.7500 | Buy Now |
DISTI #
M80-4800842
|
TTI | Power to the Board 8P LG BORE FML ASSY W/ HEX SKT JACKSCREW pbFree: Pb-Free Min Qty: 57 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$7.1000 / $9.4000 | Buy Now |
DISTI #
M80-4800842
|
TME | Connector: wire-wire/PCB, Datamate J-Tek, plug, female, straight Min Qty: 16 | 0 |
|
$7.5800 / $8.5300 | RFQ |
|
Powell Electronics | Headers & Wire Housings Min Qty: 1 | 17 |
|
$15.4000 / $22.0000 | Buy Now |
DISTI #
M80-4800842
|
Avnet Abacus | Datamate J-Tek DIL Female Large Bore Crimp Connector, gold clip + tin shell, with Hex Socket jackscrews, 4+4 contacts (Alt: M80-4800842) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 942 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4800842
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4800842
Harwin
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.217 inch | |
Body Depth | 0.297 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 12u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |