-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4809
|
Newark | Wtb Housing Connector, 34Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M80-4173498 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $5.6700 | Buy Now |
DISTI #
952-3769-ND
|
DigiKey | CONN RCPT HSG 34POS 2.00MM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
94 In Stock |
|
$2.6651 / $6.2000 | Buy Now |
DISTI #
855-M80-4173498
|
Mouser Electronics | Headers & Wire Housings 2X17 FML CRIMP MOLD GUIDE JCKSCRW/5MM RoHS: Compliant | 103 |
|
$2.6600 / $5.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
85 Partner Stock |
|
$0 | Buy Now |
DISTI #
80595059
|
Verical | 17+17 Pos. Female DIL Cable Housing Guide Pin Min Qty: 22 Package Multiple: 1 | Americas - 85 |
|
$2.8800 | Buy Now |
DISTI #
C1S309600205146
|
Chip1Stop | Unclassified | 85 |
|
$3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4173498
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4173498
Harwin
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |