-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC5303
|
Newark | 22+22 Pos. Female Dil Cable Housing, Jackscrews Rohs Compliant: Yes |Harwin M80-4144498 RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 / $6.2000 | Buy Now |
DISTI #
952-3750-ND
|
DigiKey | CONN RCPT HSG 44POS 2.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
17 In Stock |
|
$3.6875 / $8.4200 | Buy Now |
DISTI #
855-M80-4144498
|
Mouser Electronics | Headers & Wire Housings 2X22 FML CRIMP MOLD HEX SOCKET JACKSCRW RoHS: Compliant | 48 |
|
$3.9700 / $7.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
55 Partner Stock |
|
$0 | Buy Now |
DISTI #
80567845
|
Verical | 22+22 Pos. Female DIL Cable Housing Jackscrews Min Qty: 17 Package Multiple: 1 | Americas - 55 |
|
$3.8200 | Buy Now |
DISTI #
C1S309600203926
|
Chip1Stop | Unclassified | 55 |
|
$4.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4144498
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4144498
Harwin
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.219 inch | |
Body Depth | 0.297 inch | |
Body Length | 2.126 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1200VDC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4 N | |
Insulation Diameter-Min | 0.043 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | 0.5 N |