-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N8086
|
Newark | 5+5 Pos. Female Dil Vertical Throughboard Conn. Reverse Fix Rohs Compliant: Yes |Harwin M80-4051042 Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7800 / $16.5400 | Buy Now |
DISTI #
M80-4051042-ND
|
DigiKey | CONN RCPT 10POS 0.079 GOLD PCB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
33 In Stock |
|
$11.2135 / $17.1900 | Buy Now |
DISTI #
855-M80-4051042
|
Mouser Electronics | Power to the Board 5+5 WAY FEMALE 3MM PC TAIL+REV FIX J/S RoHS: Compliant | 0 |
|
$11.1000 / $13.7700 | Order Now |
|
Powell Electronics | Datamate J-Tek DIL Female Vertical 3mm T Min Qty: 1 | 90 |
|
$10.2300 / $14.9800 | Buy Now |
DISTI #
M80-4051042
|
Avnet Abacus | Conn Datamate RCP 10 POS 2mm Solder ST Through Hole Tube (Alt: M80-4051042) RoHS: Compliant Min Qty: 91 Package Multiple: 13 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4051042
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4051042
Harwin
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.219 inch | |
Body Depth | 0.204 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 11u inch | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |