M80-4010642
Harwin
Description: Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Plug, LEAD FREE

Overview of M80-4010642 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for M80-4010642 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 71K8386
Newark Header Connector, pcb Mount, recept,6 Contacts, pin,0.079 Pitch, pc Tail Terminal, m2X0.4 Rohs Compliant: Yes |Harwin M80-4010642 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $13.4300
  • 50 $12.1100
  • 100 $11.4500
  • 250 $10.4600
  • 500 $9.7400
  • 1,000 $8.9500
  • 2,500 $8.7500
$8.7500 / $13.4300 Buy Now
DISTI # M80-4010642-ND
DigiKey CONN RCPT 6POS 0.079 GOLD PCB Min Qty: 64 Lead time: 15 Weeks Container: Tube Temporarily Out of Stock
  • 64 $10.7605
$10.7605 Buy Now
DISTI # 855-M80-4010642
Mouser Electronics Power to the Board 3+3 POS FEM +J/S 4.5mm TAIL TIN RoHS: Compliant 46
  • 1 $14.4700
  • 10 $13.1600
  • 25 $12.8200
  • 112 $11.1800
  • 256 $10.1900
  • 512 $9.5300
$9.5300 / $14.4700 Buy Now
DISTI # M80-4010642
Avnet Abacus Conn Datamate F 6 POS 2mm Solder ST Thru-Hole Tube (Alt: M80-4010642) RoHS: Compliant Min Qty: 32 Package Multiple: 16 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M80-4010642 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M80-4010642 by Harwin

M80-4010642
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Package Description
LEAD FREE
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Additional Feature
SHROUDED, POLERIZIED
Body Breadth
0.219 inch
Body Depth
0.205 inch
Body Length
0.63 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
M2X0.4
Mounting Option 2
JACKSCREW
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
11u inch
Reference Standard
UL
Terminal Length
0.181 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Withdrawl Force-Min
.199882 N
Want to compare parts?
  1. M80-4010642
    Harwin
    Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Plug, LEAD FREE
    VS

Alternate Parts for M80-4010642

This table gives cross-reference parts and alternative options found for M80-4010642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-4010642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M80-4010601 Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Plug Harwin M80-4010642 vs M80-4010601

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-4010642 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-4010642 by Harwin

Select Manufacturer
Which Manufacturer of M80-4010642 would you like to use for your alert(s)?
  • Please alert me when M80-4010642 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-4010642 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-4010642 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-4010642 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-4010642.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-4010642 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: