Part Details for M80-4000000F2-08-PF5-00-000 by Harwin
Overview of M80-4000000F2-08-PF5-00-000 by Harwin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Communication and Networking
Price & Stock for M80-4000000F2-08-PF5-00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7234
|
Newark | 8 Pos. Female Sil 10Awg Cable Conn. Kit, Jackscrews |Harwin M80-4000000F2-08-PF5-00-000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.6200 / $91.7200 | Buy Now |
DISTI #
855-M804000000F28PF5
|
Mouser Electronics | Power to the Board 8 Pos. Fem SIL 10AWG Cbl Conn Kit, Jkscr RoHS: Compliant | 0 |
|
$64.4100 / $68.1700 | Order Now |
DISTI #
M80-4000000F2-08-PF5-00-000
|
Avnet Abacus | 8 Pos. Female SIL 10AWG Cable Conn. Kit (Alt: M80-4000000F2-08-PF5-00-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M80-4000000F2-08-PF5-00-000
M80-4000000F2-08-PF5-00-000 CAD Models
M80-4000000F2-08-PF5-00-000 Part Data Attributes:
|
M80-4000000F2-08-PF5-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4000000F2-08-PF5-00-000
Harwin
Board Connector, 8 Contact(s), Female, Straight, Solder Lug Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.219 inch | |
Body Depth | 0.297 inch | |
Body Length | 1.654 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 6 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | .199882 N |