-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M80-4000000F2-02-325-00-000 by Harwin is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7185
|
Newark | 2 Pos. Female Sil 12Awg Cable Conn. Kit, Jackscrews Rohs Compliant: Yes |Harwin M80-4000000F2-02-325... more RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7500 / $26.5500 | Buy Now |
DISTI #
952-4213-ND
|
DigiKey | CONN 2POWER POS THRU HOLE Min Qty: 21 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8395 | Buy Now |
DISTI #
855-M80400000F202325
|
Mouser Electronics | Power to the Board MIX-TEK REC 12 AWG POWER RoHS: Compliant | 252 |
|
$19.7100 / $24.9100 | Buy Now |
DISTI #
M80-4000000F2-02-325
|
TTI | Power to the Board MIX-TEK REC 12 AWG POWER pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.7500 / $20.7700 | Buy Now |
DISTI #
M80-4000000F2-02-325-00-000
|
Avnet Abacus | 2 Pos. Female SIL 12AWG Cable Conn. Kit Jackscrews (Alt: M80-4000000F2-02-325-00-000) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4000000F2-02-325-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4000000F2-02-325-00-000
Harwin
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.219 inch | |
Body Depth | 0.297 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 6 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |