-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Crimp/Solder Terminal, M2, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7222
|
Newark | 10 Pos. Female Sil 20Awg Cable Conn. Kit, Jackscrews Rohs Compliant: Yes |Harwin M80-4000000F1-10-329-00-000 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0200 / $56.4800 | Buy Now |
DISTI #
952-M80-4000000F1-10-329-00-000-ND
|
DigiKey | 10 POS. FEMALE SIL 20AWG CABLE C Min Qty: 50 Lead time: 70 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.9814 | Buy Now |
DISTI #
855-M80-40F11032900
|
Mouser Electronics | Power to the Board CABLE PS FEM 1X10 W/HARDWARE RoHS: Compliant | 0 |
|
$39.6500 / $49.2100 | Order Now |
DISTI #
M80-4000000F1-10-329
|
TTI | Power to the Board CABLE PS FEM 1X10 W/HARDWARE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
M80-4000000F1-10-329-00-000
|
Avnet Abacus | Datamate Mix-Tek Female Cable Connector Kit, housing (with hexagonal slotted jackscrews) with 10 x power contacts supplied loose (Alt: M80-4000000F1-10-329-00-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4000000F1-10-329-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4000000F1-10-329-00-000
Harwin
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Crimp/Solder Terminal, M2, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.219 inch | |
Body Length | 1.969 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 6 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | M2 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |