-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), Female, Straight, Solder Lug Terminal, M2, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76X0005
|
Newark | 8 Pos. Female Sil 10Awg Cable Conn. Kit, Jackscrews Rohs Compliant: Yes |Harwin M80-4000000F1-08-PF5-00-000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.5800 / $64.8700 | Buy Now |
DISTI #
M80-4000000F1-08-PF5-00-000-ND
|
DigiKey | CONN RCPT 8POS SOLDER 10AWG GOLD Min Qty: 50 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$54.5922 | Buy Now |
DISTI #
855-M80-000000F108PF
|
Mouser Electronics | Power to the Board MIX-TEK F CABLE HIGH PWR W/JS RoHS: Compliant | 26 |
|
$51.5700 / $63.9900 | Buy Now |
DISTI #
M80-4000000F1-08-PF5
|
TTI | Power to the Board MIX-TEK REC pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$62.1300 / $63.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4000000F1-08-PF5-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4000000F1-08-PF5-00-000
Harwin
Board Connector, 8 Contact(s), Female, Straight, Solder Lug Terminal, M2, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | RATED CURRENT(POWER):40A | |
Body Breadth | 0.217 inch | |
Body Depth | 0.205 inch | |
Body Length | 1.654 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |