-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), Female, Straight, Solder Lug Terminal, M2, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ7918
|
Newark | 3 Pos. Female Sil 10Awg Cable Conn. Kit, Jackscrews |Harwin M80-4000000F1-03-PF5-00-000 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4600 / $55.8300 | Buy Now |
DISTI #
855-M804F103PF500000
|
Mouser Electronics | Harwin 3 Pos. Female SIL 10AWG Cable Conn. Kit, Jackscrews | 0 |
|
$1.3100 / $2.5100 | Order Now |
DISTI #
M80-4000000F1-03-PF5-00-000
|
Avnet Abacus | 3 Pos. Female SIL 10AWG Cable Conn. Kit, Jackscrews (Alt: M80-4000000F1-03-PF5-00-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4000000F1-03-PF5-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4000000F1-03-PF5-00-000
Harwin
Board Connector, 3 Contact(s), Female, Straight, Solder Lug Terminal, M2, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | RATED CURRENT(POWER):40A | |
Body Breadth | 0.217 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.866 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |