-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), Female, Straight, Solder Lug Terminal, M2, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6174
|
Newark | Connector, Rcpt, 2Pos, 1Row, 4Mm, Product Range:Datamate Mix-Tek M80 Series, No. Of Contacts:2Contacts, Gender:Receptacle, Pitch Spacing:4Mm, Contact Termination Type:Solder, No. Of Rows:1 Row, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Harwin M80-4000000F1-02-PF5-00-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4500 / $15.9800 | Buy Now |
DISTI #
952-2888-ND
|
DigiKey | CONN RCPT 2POS SOLDER 10AWG GOLD Min Qty: 1 Lead time: 16 Weeks Container: Bag |
635 In Stock |
|
$12.9722 / $19.8800 | Buy Now |
DISTI #
855-M804000000F102PF
|
Mouser Electronics | Power to the Board MIX-TEK F CABLE HIGH PWR W/JS RoHS: Compliant | 1079 |
|
$12.9700 / $19.8800 | Buy Now |
DISTI #
M80-4000000F1-02-PF5
|
TTI | Power to the Board MIX-TEK FE CABLE CONN KIT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 22 In Stock |
|
$12.9700 / $19.8800 | Buy Now |
DISTI #
M80-4000000F1-02-PF5-00-000
|
Avnet Abacus | OFF-THE-SHELF - Datamate Mix-Tek Female Crimp Connector, Hexagonal slotted jackscrews, no signal contacts, 2 x 10 AWG High Power contacts (Alt: M80-4000000F1-02-PF5-00-000) RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
M80-4000000F1-02-PF5-00-000
|
Avnet Asia | OFF-THE-SHELF - Datamate Mix-Tek Female Crimp Connector, Hexagonal slotted jackscrews, no signal contacts, 2 x 10 AWG High Power contacts (Alt: M80-4000000F1-02-PF5-00-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4000000F1-02-PF5-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4000000F1-02-PF5-00-000
Harwin
Board Connector, 2 Contact(s), Female, Straight, Solder Lug Terminal, M2, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 6 mΩ | |
Durability | 500 Cycles | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mounting Option 1 | M2 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE |