Part Details for M80-331 by Harwin
Overview of M80-331 by Harwin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0316
|
Newark | Male Vertical Throughboard Power Contact Rohs Compliant: Yes |Harwin M80-331 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $6.5900 | Buy Now |
DISTI #
M80-331-ND
|
DigiKey | CONN PIN SOLDER PCB GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
100 In Stock |
|
$4.8274 / $8.2800 | Buy Now |
DISTI #
855-M80-331
|
Mouser Electronics | Power to the Board MALE PC TAIL POWER 3.5MM VERTICAL RoHS: Compliant | 60 |
|
$4.7900 / $8.2300 | Buy Now |
|
Powell Electronics | Datamate Mix-Tek Male Vertical Throughbo Min Qty: 1 | 1238 |
|
$4.1800 / $5.2300 | Buy Now |
DISTI #
M80-331
|
Avnet Abacus | Contact M Solder ST Through Hole Bulk (Alt: M80-331) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |