Part Details for M80-329 by Harwin
Overview of M80-329 by Harwin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-329
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3400
|
Newark | Contact, Socket, Crimp, 20Awg, Product Range:Datamate Mix-Tek M80 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:- Rohs Compliant: Yes |Harwin M80-329 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$3.7900 / $5.9700 | Buy Now |
DISTI #
M80-329-ND
|
DigiKey | CONN SOCKET 20AWG CRIMP/SLD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Bag |
352 In Stock |
|
$3.1456 / $5.8300 | Buy Now |
DISTI #
855-M80-329
|
Mouser Electronics | Power to the Board POWER CONTACT FEMALE CRIMP 20A RoHS: Compliant | 1464 |
|
$3.1400 / $5.8300 | Buy Now |
DISTI #
M80-329
|
TTI | Power to the Board POWER CONTACT FEMALE CRIMP 20A pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18 In Stock |
|
$3.3800 / $5.7700 | Buy Now |
DISTI #
M80-329
|
Avnet Abacus | Contact SKT Crimp Straight Cable Mount Bulk/Loose Piece (Alt: M80-329) RoHS: Compliant Min Qty: 140 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |