Part Details for M80-328 by Harwin
Overview of M80-328 by Harwin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9974
|
Newark | Contact, Socket, Crimp/Solder, 18Awg, Product Range:Datamate Mix-Tek M80 Series, Contact Gender:Socket, Contact Termination Type:Crimp/Solder, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:- Rohs Compliant: Yes |Harwin M80-328 RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $5.5100 | Buy Now |
DISTI #
M80-328-ND
|
DigiKey | CONN SOCKET 18AWG CRIMP/SLD GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bag |
931 In Stock |
|
$3.4149 / $7.5100 | Buy Now |
DISTI #
855-M80-328
|
Mouser Electronics | Power to the Board POWER CONTACT FEMALE CRIMP 18A RoHS: Compliant | 1649 |
|
$3.2000 / $7.5100 | Buy Now |
|
Onlinecomponents.com | Datamate Mix-Tek Female Straight Crimp Power Contact 18AWG Cable RoHS: Compliant |
2720 Partner Stock |
|
$2.5100 / $2.6500 | Buy Now |
DISTI #
65693278
|
Verical | Datamate Mix-Tek Female Straight Crimp Power Contact 18AWG Cable Min Qty: 29 Package Multiple: 1 | Americas - 2720 |
|
$2.0100 / $2.1700 | Buy Now |
DISTI #
M80-328
|
TTI | Power to the Board POWER CONTACT FEMALE CRIMP 18A pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 10 In Stock |
|
$3.2000 / $3.8900 | Buy Now |
DISTI #
M80328-HAR
|
TME | M80-328 | 2720 |
|
Buy Now | |
|
Powell Electronics | Datamate Mix-Tek Female Straight Crimp P Min Qty: 1 | 30 |
|
$3.0700 / $3.8300 | Buy Now |
DISTI #
M80-328
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Bulk (Alt: M80-328) RoHS: Compliant Min Qty: 140 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |