-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N8042
|
Newark | Contact, Socket, Crimp, Product Range:Datamate Mix-Tek M80 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Harwin M80-305 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$9.8000 | Buy Now |
DISTI #
M80-305-ND
|
DigiKey | CONN SOCKET CRIMP GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
23 In Stock |
|
$12.3731 / $21.7000 | Buy Now |
DISTI #
855-M80-305
|
Mouser Electronics | Power to the Board CONTACT COAX FEMALE STRAIGHT 2MM RoHS: Compliant | 49 |
|
$12.3700 / $20.4800 | Buy Now |
DISTI #
M80-305
|
TTI | Power to the Board CONTACT COAX FEMALE STRAIGHT 2MM pbFree: Pb-Free Min Qty: 40 Package Multiple: 10 Container: Each | Americas - 0 |
|
$12.6500 / $15.6300 | Buy Now |
|
Powell Electronics | Datamate Mix-Tek Female Straight Crimp C Min Qty: 1 | 10 |
|
$12.8800 / $20.3400 | Buy Now |
DISTI #
M80-305
|
Avnet Abacus | (Alt: M80-305) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-305
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-305
Harwin
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Assembly Item Name | CONTACT | |
Cable Types | RG178 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 6 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | COAXIAL | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage(AC) | 180 V | |
Terminal Length | 0.265 inch | |
Terminal Type | CRIMP |