-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1756
|
Newark | Connector Housing, Receptacle, 8Pos, Product Range:Datamate Mix-Tek M80 Series, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:- Rohs Compliant: Yes |Harwin M80-263F104-04-00 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2400 / $20.4100 | Buy Now |
DISTI #
952-M80-263F104-04-00-ND
|
DigiKey | CONN RCPT HSG 8POS Min Qty: 1 Lead time: 9 Weeks Container: Bag |
34 In Stock |
|
$15.6593 / $24.6800 | Buy Now |
DISTI #
855-M80-263F104-0400
|
Mouser Electronics | Power to the Board JACKSCREW DATAMATE F CRIMP W/ HRDW RoHS: Compliant | 77 |
|
$16.6400 / $22.4700 | Buy Now |
|
Onlinecomponents.com | Power to the Board JACKSCREW DATAMATE F CRIMP W/ HRDW RoHS: Compliant |
10 Partner Stock |
|
$0 | Buy Now |
DISTI #
M80-263F104-04-00
|
TTI | Power to the Board JACKSCREW DATAMATE F CRIMP W/ HRDW pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.4700 / $22.2500 | Buy Now |
DISTI #
M80-263F104-04-00
|
IBS Electronics | Power to the Board JACKSCREW DATAMATE F CRIMP W/ HRDW Min Qty: 54 Package Multiple: 1 | 10 |
|
$16.2370 | Buy Now |
|
Powell Electronics | JACKSCREW DATAMATE MIXED TECHONOLOGY FEM Min Qty: 1 | 5 |
|
$16.7700 / $26.4700 | Buy Now |
DISTI #
M80-263F104-04-00
|
Avnet Abacus | Conn Housing Datamate Housing RCP 8 POS 4/2mm ST Cable Mount Bulk/Loose (Alt: M80-263F104-04-00) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-263F104-04-00
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-263F104-04-00
Harwin
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |