Part Details for M80-0400005 by Harwin
Overview of M80-0400005 by Harwin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-0400005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7305
|
Newark | Contact, Pin, Crimp, 22Awg Rohs Compliant: Yes |Harwin M80-0400005 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 / $0.3720 | Buy Now |
DISTI #
952-2195-ND
|
DigiKey | CONN PIN 22AWG CRIMP GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1837 In Stock |
|
$0.5028 / $0.9600 | Buy Now |
DISTI #
855-M80-0400005
|
Mouser Electronics | Headers & Wire Housings MALE CRIMP CT L/BORE RoHS: Compliant | 319 |
|
$0.5020 / $0.8100 | Buy Now |
DISTI #
M80-0400005
|
TTI | Headers & Wire Housings MALE CRIMP CT L/BORE pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.5470 | Buy Now |
|
Powell Electronics | Datamate L-Tek Male Crimp Contact, Large Min Qty: 1 | 1000 |
|
$0.2700 | Buy Now |
DISTI #
M80-0400005
|
Avnet Abacus | Datamate L-Tek Male Crimp Contact, large bore (Alt: M80-0400005) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |