Part Details for M80-0110001 by Harwin
Overview of M80-0110001 by Harwin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-0110001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6387
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:M80 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Over Nickel Plated Contacts, For Use With:Harwin Datamate L-Tek Series Rohs Compliant: Yes |Harwin M80-0110001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1556 |
|
$0.2120 / $0.3830 | Buy Now |
DISTI #
952-2161-ND
|
DigiKey | FEMALE LARGE BORE CRIMP CONTACT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3942 In Stock |
|
$0.3940 / $0.7900 | Buy Now |
DISTI #
855-M80-0110001
|
Mouser Electronics | Headers & Wire Housings DM LARGE BORE FE CRMP AU/SN RoHS: Compliant | 1736 |
|
$0.3860 / $0.7300 | Buy Now |
DISTI #
M80-0110001
|
TTI | Headers & Wire Housings DM LARGE BORE FE CRMP AU/SN pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 17594 In Stock |
|
$0.3850 / $0.6870 | Buy Now |
|
Powell Electronics | Datamate L-Tek, J-Tek Female Crimp Contact, Large Bore (22AWG), gold clip + tin shell Min Qty: 1 | 15000 |
|
$0.2300 | Buy Now |
DISTI #
M80-0110001
|
Avnet Abacus | Datamate L-Tek, J-Tek Female Crimp Contact, large bore, gold clip + tin shell (Alt: M80-0110001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2518304
|
element14 Asia-Pacific | CONTACT, SOCKET, 22AWG, CRIMP RoHS: Compliant Min Qty: 10 Container: Each | 1936 |
|
$0.3826 / $0.7055 | Buy Now |
DISTI #
2518304
|
Farnell | CONTACT, SOCKET, 22AWG, CRIMP RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 1 Days Container: Each | 1556 |
|
$0.3768 / $0.7224 | Buy Now |