M8-3153GM1
TT Electronics Resistors
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 15000ohm, 100V, 2% +/-Tol, -200,200ppm/Cel, 8010,

Overview of M8-3153GM1 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M8-3153GM1 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M8-3153GM1 by TT Electronics Resistors

M8-3153GM1
TT Electronics Resistors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Conformal Coated
Lead Length
3.56 mm
Lead Spacing
2.54 mm
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.95 mm
Package Length
20.32 mm
Package Style
SIP
Package Width
2.41 mm
Packing Method
Tube
Rated Power Dissipation (P)
0.2 W
Resistance
15000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
8010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. M8-3153GM1
    TT Electronics Resistors
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 15000ohm, 100V, 2% +/-Tol, -200,200ppm/Cel, 8010,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M8-3153GM1 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M8-3153GM1 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of M8-3153GM1 would you like to use for your alert(s)?
  • Please alert me when M8-3153GM1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M8-3153GM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M8-3153GM1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M8-3153GM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M8-3153GM1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M8-3153GM1 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: