Part Details for M7C-1900-422 (ALTERNATE: 173267) by Brady Worldwide Inc
Overview of M7C-1900-422 (ALTERNATE: 173267) by Brady Worldwide Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
TPN19008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 34 A, 0.019 Ohm@10V, TSON Advance | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for M7C-1900-422 (ALTERNATE: 173267)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74011014
|
RS | Aggressive Adhesive Multi-Purpose Polyester Lbls 2" W x 50 ft L WT M710, BMP71 | Brady M7C-1900-422 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$173.9900 | RFQ |