Part Details for M7AFS600-FGG484I by Microchip Technology Inc
Overview of M7AFS600-FGG484I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for M7AFS600-FGG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8671
|
Newark | Fusion Fpga, Arm Coremp7, 600K System Gates 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M7AFS600-FGG484I RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$383.0300 / $409.2600 | Buy Now |
DISTI #
M7AFS600-FGG484I-ND
|
DigiKey | IC FPGA 172 I/O 484FBGA Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$414.9508 | Buy Now |
DISTI #
M7AFS600-FGG484I
|
Avnet Americas | FPGA Fusion Family 600K Gates 1098.9MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA - Trays (Alt: M7AFS600-FGG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$383.0300 / $414.9500 | Buy Now |
DISTI #
494-M7AFS600-FGG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Fusion FPGA, ARM CoreMP7, 600K System Gates RoHS: Compliant | 0 |
|
$414.9500 | Order Now |
DISTI #
M7AFS600-FGG484I
|
Microchip Technology Inc | Fusion FPGA, ARM CoreMP7, 600K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$201.8700 / $414.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$497.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$378.6700 / $1,111.3900 | Buy Now |
|
NAC | M7AFS600-FGG484I RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$364.3400 / $426.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$378.6700 / $1,111.3900 | Buy Now |
Part Details for M7AFS600-FGG484I
M7AFS600-FGG484I CAD Models
M7AFS600-FGG484I Part Data Attributes
|
M7AFS600-FGG484I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M7AFS600-FGG484I
Microchip Technology Inc
Field Programmable Gate Array, 600000 Gates, CMOS, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.0 MM PITCH, GREEN, BGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 600000 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |