Part Details for M7A3P250-VQG100I by Actel Corporation
Overview of M7A3P250-VQG100I by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M7A3P250-VQG100I
M7A3P250-VQG100I CAD Models
M7A3P250-VQG100I Part Data Attributes
|
M7A3P250-VQG100I
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
M7A3P250-VQG100I
Actel Corporation
Field Programmable Gate Array, 250000 Gates, 350MHz, 6144-Cell, CMOS, PQFP100, 0.50 MM PITCH, GREEN, VQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 0.50 MM PITCH, GREEN, VQFP-100 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 250000 | |
Number of Inputs | 68 | |
Number of Logic Cells | 6144 | |
Number of Outputs | 68 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6144 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for M7A3P250-VQG100I
This table gives cross-reference parts and alternative options found for M7A3P250-VQG100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M7A3P250-VQG100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M7A3P250-2VQG100 | Field Programmable Gate Array, 250000 Gates, 350MHz, 6144-Cell, CMOS, PQFP100, 0.50 MM PITCH, GREEN, VQFP-100 | Actel Corporation | M7A3P250-VQG100I vs M7A3P250-2VQG100 |
M7A3P250-2VQ100 | Field Programmable Gate Array, 250000 Gates, 350MHz, 6144-Cell, CMOS, PQFP100, 0.50 MM PITCH, VQFP-100 | Actel Corporation | M7A3P250-VQG100I vs M7A3P250-2VQ100 |
M7A3P250-FVQ100 | Field Programmable Gate Array, 250000 Gates, 350MHz, 6144-Cell, CMOS, PQFP100, 0.50 MM PITCH, VQFP-100 | Actel Corporation | M7A3P250-VQG100I vs M7A3P250-FVQ100 |
M7A3P250-1VQ100 | Field Programmable Gate Array, 250000 Gates, 350MHz, 6144-Cell, CMOS, PQFP100, 0.50 MM PITCH, VQFP-100 | Actel Corporation | M7A3P250-VQG100I vs M7A3P250-1VQ100 |
M7A3P250-1VQ100I | Field Programmable Gate Array, 250000 Gates, 350MHz, 6144-Cell, CMOS, PQFP100, 0.50 MM PITCH, VQFP-100 | Actel Corporation | M7A3P250-VQG100I vs M7A3P250-1VQ100I |
M7A3P250-1VQG100 | Field Programmable Gate Array, 250000 Gates, 350MHz, 6144-Cell, CMOS, PQFP100, 0.50 MM PITCH, GREEN, VQFP-100 | Actel Corporation | M7A3P250-VQG100I vs M7A3P250-1VQG100 |
M7A3P250-VQ100 | Field Programmable Gate Array, 250000 Gates, 350MHz, 6144-Cell, CMOS, PQFP100, 0.50 MM PITCH, VQFP-100 | Actel Corporation | M7A3P250-VQG100I vs M7A3P250-VQ100 |