Part Details for M7928/4-106 by TE Connectivity
Results Overview of M7928/4-106 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M7928/4-106 Information
M7928/4-106 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for M7928/4-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 17.85mm 6.35mm Tin-Lead Loose Piece |
5488 In Stock |
|
$0.3721 / $0.4946 | Buy Now |
|
Quest Components | RING TERMINAL, 2.62MM2 | 410 |
|
$0.4200 / $0.9000 | Buy Now |
DISTI #
53415-1
|
TTI | Terminals M7928/4-106 CLASS 1 Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 3140 In Stock |
|
$0.4190 / $0.4950 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 17.85mm 6.35mm Tin-Lead Loose Piece |
5488 In Stock |
|
$0.3721 / $0.4946 | Buy Now |
Part Details for M7928/4-106
M7928/4-106 CAD Models
M7928/4-106 Part Data Attributes
|
M7928/4-106
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M7928/4-106
TE Connectivity
2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |