There are no models available for this part yet.
Overview of M7928/1-27 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M7928/1-27 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMPM7928/1-27
|
Heilind Electronics | TERMINAL PIDG R IR M7928/1-27 | Americas - 2552 in Stock |
|
$0.5105 / $0.6453 | Buy Now | |
Onlinecomponents.com | Ring Tongue Terminal 20AWG 30.94mm 13.49mm Tin Loose Piece RoHS: Compliant | 0 |
|
$0 | Buy Now | ||
Quest Components | 36 |
|
$1.2800 / $2.0480 | Buy Now | |||
DISTI #
2-320573-2
|
TTI | Terminals RING 20 AWG RED #3/8 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.7200 | Buy Now | |
DISTI #
AMPM7928/1-27
|
Interstate Connecting Components | TERMINAL PIDG R IR M7928/1-27 | 850 |
|
$0.5105 / $0.6453 | Buy Now |
CAD Models for M7928/1-27 by TE Connectivity
Part Data Attributes for M7928/1-27 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
0.6 mm2
|
Wire Gauge
|
20 AWG
|