Part Details for M7928/6-4 by TE Connectivity
Results Overview of M7928/6-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M7928/6-4 Information
M7928/6-4 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for M7928/6-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Butt Splice Terminal 14-16AWG 32.13mm Bright Tin-Lead Loose Piece |
92 On Order |
|
$2.3180 / $3.7970 | Buy Now |
DISTI #
53549-1
|
TTI | Terminals SPLICE BUTT PVF2 PID Min Qty: 3 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.1900 | Buy Now |
|
Master Electronics | Butt Splice Terminal 14-16AWG 32.13mm Bright Tin-Lead Loose Piece |
92 On Order |
|
$2.3180 / $3.7970 | Buy Now |
Part Details for M7928/6-4
M7928/6-4 CAD Models
M7928/6-4 Part Data Attributes
|
M7928/6-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M7928/6-4
TE Connectivity
2.62mm2, COPPER ALLOY, TIN LEAD FINISH, WIRE TERMINAL
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |