Part Details for M7928/5-4 by TE Connectivity
Overview of M7928/5-4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M7928/5-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Splice Terminal 14-16AWG 32.13mm Tin Loose Piece RoHS: Compliant |
82808 In Stock |
|
$0.4336 / $0.7537 | Buy Now |
|
Quest Components | M7928/5-4 | 74 |
|
$0.5733 / $1.2285 | Buy Now |
|
Quest Components | M7928/5-4 | 33 |
|
$0.6650 / $1.3300 | Buy Now |
DISTI #
320562
|
TTI | Terminals BUTT SPLICE 16-14AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 347450 In Stock |
|
$0.4990 / $0.6040 | Buy Now |
|
Master Electronics | Splice Terminal 14-16AWG 32.13mm Tin Loose Piece RoHS: Compliant |
82808 In Stock |
|
$0.4336 / $0.7537 | Buy Now |
Part Details for M7928/5-4
M7928/5-4 CAD Models
M7928/5-4 Part Data Attributes
|
M7928/5-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M7928/5-4
TE Connectivity
2mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |