-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.64mm2, COPPER ALLOY, TIN LEAD FINISH, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M7928/4-114 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 27.38mm 11.91mm Tin-Lead Loose Piece |
2468 In Stock |
|
$0.9580 / $1.4740 | Buy Now |
DISTI #
53428-1
|
TTI | Terminals M7928/4-114 CLASS 1 Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 17 In Stock |
|
$0.9600 / $1.3200 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG 27.38mm 11.91mm Tin-Lead Loose Piece |
2468 In Stock |
|
$0.9580 / $1.4740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M7928/4-114
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M7928/4-114
TE Connectivity
6.64mm2, COPPER ALLOY, TIN LEAD FINISH, RING TERMINAL
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYVINYLIDENE FLUORIDE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |