-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M7686-05 by Harwin is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C0239
|
Newark | Jumper (Busbar), Jumper Socket, M20 Connectors, 2, 2.54 Mm Rohs Compliant: Yes |Harwin M7686-05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 13811 |
|
$0.2000 / $0.3790 | Buy Now |
DISTI #
952-2023-ND
|
DigiKey | CLOSED TOP JUMPER SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
28709 In Stock |
|
$0.2080 / $0.3700 | Buy Now |
DISTI #
855-M7686-05
|
Mouser Electronics | Headers & Wire Housings 10mm JUMPER SOCKET W/HNDL BLACK RoHS: Compliant | 57545 |
|
$0.1650 / $0.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
815 Partner Stock |
|
$0.1391 / $0.2450 | Buy Now |
DISTI #
M7686-05
|
TTI | Headers & Wire Housings 10mm JUMPER SOCKET W/HNDL BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.1630 / $0.1960 | Buy Now |
|
Powell Electronics | Headers & Wire Housings Min Qty: 1 | 28 |
|
$0.3900 / $0.7900 | Buy Now |
DISTI #
M7686-05
|
Avnet Abacus | Conn Jumper 2 POS 254mm Black (Alt: M7686-05) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Abacus - 121000 |
|
Buy Now | |
|
New Advantage Corporation | Conn Jumper SKT 2 POS 2.54mm ST RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 37000 |
|
$0.2078 / $0.2245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M7686-05
Harwin
Buy Now
Datasheet
|
Compare Parts:
M7686-05
Harwin
Interconnection Device, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | POLYESTER, 94V-0 | |
Body Breadth | 0.094 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 300 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 |