-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08WX6736
|
Newark | Jumper, 2Way, 2.54Mm, Accessory Type:Jumper Socket, For Use With:M20 Connectors, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:-, Operating Temperature Max:105°C, Operating Temperature Min:-40°C Rohs Compliant: Yes |Harwin M7565-05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2535 |
|
$0.2600 / $0.4500 | Buy Now |
DISTI #
952-2200-ND
|
DigiKey | OPEN TOP JUMPER SOCKET Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2474 In Stock |
|
$0.2093 / $0.6100 | Buy Now |
DISTI #
855-M7565-05
|
Mouser Electronics | Headers & Wire Housings JUMPER SOCKET LT GREY RoHS: Compliant | 3999 |
|
$0.2080 / $0.4200 | Buy Now |
|
Onlinecomponents.com | HARWIN M7565-05 Jumper (Busbar), Jumper Socket, M20 Connectors, 2 Ways, 2.54 mm RoHS: Compliant |
1500 Partner Stock |
|
$0 | Buy Now |
DISTI #
80597794
|
Verical | Conn Jumper F 2 POS 2.54mm ST T/R RoHS: Compliant Min Qty: 348 Package Multiple: 1 | Americas - 1500 |
|
$0.1670 / $0.1800 | Buy Now |
|
Bristol Electronics | 609 |
|
RFQ | ||
DISTI #
M7565-05
|
TTI | Headers & Wire Housings JUMPER SOCKET LT GREY RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1990 | Buy Now |
DISTI #
M7565-05
|
Avnet Abacus | 2.54mm (0.1) Pitch Open Top Jumper Socket, multi-usage, gold, Light Grey" (Alt: M7565-05) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now | |
|
LCSC | Shunts Jumpers ROHS | 50 |
|
$0.3626 / $0.3822 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M7565-05
Harwin
Buy Now
Datasheet
|
Compare Parts:
M7565-05
Harwin
Interconnection Device, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | NO. OF CONTACTS: 2, FEMALE, 2.54MM PITCH | |
Body Breadth | 0.091 inch | |
Body Depth | 0.248 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 300 Cycles | |
Insertion Force-Max | 12.0096 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for M7565-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M7565-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M7565-46 | Interconnection Device, LEAD FREE | Harwin | M7565-05 vs M7565-46 |